
The A54SX32A-2TQG100I is a high-speed field-programmable gate array (FPGA) from Microsemi, packaged in a surface-mount TQFP package. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.25V and 2.75V. This device features a high frequency of 313MHz and a propagation delay of 0.9ns. The A54SX32A-2TQG100I is RoHS compliant and suitable for use in a variety of applications.
Microsemi A54SX32A-2TQG100I technical specifications.
| Package/Case | TQFP |
| Frequency | 313MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Operating Supply Voltage | 2.5V |
| Propagation Delay | 0.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-2TQG100I to view detailed technical specifications.
No datasheet is available for this part.
