The A54SX32A-2TQG176 is a 2.5V surface mount FPGA from Microsemi, packaged in a TQFP case. It operates over a temperature range of 0 to 70°C and features a maximum operating frequency of 313MHz. The device has 48000 logic gates, 147 I/Os, and 2880 logic elements/cells. It is not radiation hardened and is compliant with RoHS regulations.
Microsemi A54SX32A-2TQG176 technical specifications.
| Package/Case | TQFP |
| Frequency | 313MHz |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 313MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SX-A |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.9ns |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-2TQG176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.