The A54SX32A-2TQG176I is a surface mount TQFP packaged FPGA from Microsemi. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.75V and minimum supply voltage of 2.25V. The device features 48000 gates, 147 I/Os, and 2880 logic blocks. It has a propagation delay of 0.9ns and is not radiation hardened. The device is RoHS compliant and available in a tray packaging with 40 units per package.
Microsemi A54SX32A-2TQG176I technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 313MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SX-A |
| Speed Grade | 2 |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-2TQG176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.