FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um Technology 2.5V 329-Pin BGA
Microsemi A54SX32A-BGG329M technical specifications.
| Package/Case | BGA |
| Frequency | 238MHz |
| Height | 1.8mm |
| Length | 31mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 27 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| Series | SX |
| Turn-On Delay Time | 1.2ns |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-BGG329M to view detailed technical specifications.
No datasheet is available for this part.