FPGA - Field Programmable Gate Array SXA
Microsemi A54SX32A-CQ208M technical specifications.
| Max Frequency | 238MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of I/Os | 174 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32A-CQ208M to view detailed technical specifications.
No datasheet is available for this part.