The Microsemi A54SX32A-FFG484 is a surface mount FPGA with a package quantity of 40 devices per tray. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 2.75V and minimum supply voltage of 2.25V. The device has a propagation delay of 1.7ns and a turn-on delay time of 1.7ns. It is available in a FBGA package with dimensions of 23mm in length and 1.73mm in height.
Microsemi A54SX32A-FFG484 technical specifications.
| Package/Case | FBGA |
| Frequency | 172MHz |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Turn-On Delay Time | 1.7ns |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32A-FFG484 to view detailed technical specifications.
No datasheet is available for this part.