The A54SX32A-FG484 is a high-speed FPGA from Microsemi, featuring a maximum operating frequency of 238MHz. It is packaged in a surface-mount FBGA package, measuring 23mm in length and 1.73mm in height. The device operates within a temperature range of 0°C to 70°C, with a maximum supply voltage of 2.75V and a minimum supply voltage of 2.25V. The SX series FPGA offers a high number of logic elements and I/Os, making it suitable for complex digital designs.
Microsemi A54SX32A-FG484 technical specifications.
| Package/Case | FBGA |
| Frequency | 238MHz |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Propagation Delay | 1.2ns |
| Series | SX |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-FG484 to view detailed technical specifications.
No datasheet is available for this part.