The A54SX32A-PQG208 is a surface mount FPGA from Microsemi, packaged in a PQFP with dimensions 28mm x 28mm x 3.4mm. It operates at a maximum frequency of 238MHz and a supply voltage of 2.5V, with an operating current of 900uA. The device is designed to function within a temperature range of 0°C to 70°C. It features 2880 logic elements, 174 I/Os, and 1980 registers.
Microsemi A54SX32A-PQG208 technical specifications.
| Package/Case | PQFP |
| Frequency | 238MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1980 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| Series | SX-A |
| Turn-On Delay Time | 1.2ns |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-PQG208 to view detailed technical specifications.
No datasheet is available for this part.