The A54SX32A-PQG208A is a PQFP packaged device with a height of 3.4mm and dimensions of 28mm in length and width. It operates at a maximum frequency of 238MHz and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device requires a supply voltage between 2.25V and 2.75V and has 48000 gates and 174 I/Os.
Microsemi A54SX32A-PQG208A technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| Series | SX |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-PQG208A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.