The A54SX72A-2PQ208 is a high-density FPGA from Microsemi, featuring 108000 gates and 171 I/Os. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.25V and 2.75V. The device is packaged in a PQFP with dimensions of 28mm in length and 3.4mm in height. It has a maximum frequency of 294MHz and a propagation delay of 1.1ns.
Microsemi A54SX72A-2PQ208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 294MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 108000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 6036 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 2 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX72A-2PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.