Microsemi A54SX72A-CQ208B technical specifications.
| Max Frequency | 217MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of I/Os | 171 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Series | SX |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX72A-CQ208B to view detailed technical specifications.
No datasheet is available for this part.