The A54SX72A-FG256A is a high-speed field-programmable gate array from Microsemi, packaged in a 1.2mm high FBGA. It operates over a temperature range of -40°C to 125°C and is powered by a 2.25-2.75V supply voltage. The device features 108,000 gates and 203 I/Os, with a maximum operating frequency of 217MHz. The package quantity is 10080 units.
Microsemi A54SX72A-FG256A technical specifications.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 217MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 108000 |
| Number of I/Os | 203 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| Series | SX |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX72A-FG256A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.