The A54SX72A-FG484M is a high-performance FPGA from Microsemi, featuring a maximum operating frequency of 217MHz. It is packaged in a surface-mount FBGA package, with a total of 360 I/Os and 108,000 gates. The device operates within a temperature range of -55°C to 125°C, and requires a supply voltage between 2.25V and 2.75V. The A54SX72A-FG484M is available in a tray packaging format, with 40 units per package.
Microsemi A54SX72A-FG484M technical specifications.
| Package/Case | FBGA |
| Frequency | 217MHz |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 217MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 108000 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 6036 |
| Number of Logic Elements/Cells | 4024 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Series | SX |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX72A-FG484M to view detailed technical specifications.
No datasheet is available for this part.