Microsemi A54SX72A-FGG256I technical specifications.
| Package/Case | FBGA |
| Frequency | 217MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 217MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 108000 |
| Number of I/Os | 203 |
| Number of Logic Blocks (LABs) | 6036 |
| Number of Logic Elements/Cells | 4024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Propagation Delay | 1.5ns |
| Series | SX |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX72A-FGG256I to view detailed technical specifications.
No datasheet is available for this part.