The A54SX72A-FGG256M is a high-speed FPGA from Microsemi, featuring a maximum operating frequency of 217MHz. It is packaged in a compact FBGA package, suitable for surface mount applications. The device operates over a wide temperature range of -55°C to 125°C, making it suitable for use in harsh environments. The SX series FPGA is designed for high-performance applications, with a large number of logic elements and registers available for complex digital designs.
Microsemi A54SX72A-FGG256M technical specifications.
| Package/Case | FBGA |
| Frequency | 217MHz |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 217MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 108000 |
| Number of I/Os | 203 |
| Number of Logic Blocks (LABs) | 6036 |
| Number of Logic Elements/Cells | 4024 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Series | SX |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX72A-FGG256M to view detailed technical specifications.
No datasheet is available for this part.