The A54SX72A-PQG208I is a high-density PQFP FPGA from Microsemi with 108,000 gates and 171 I/Os. It operates within a supply voltage range of 2.25 to 2.75 volts and is RoHS compliant. The device is packaged in a 24-unit quantity and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The A54SX72A-PQG208I can achieve a maximum frequency of 217 MHz.
Microsemi A54SX72A-PQG208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 217MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 108000 |
| Number of I/Os | 171 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | SX |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX72A-PQG208I to view detailed technical specifications.
No datasheet is available for this part.