The A54SX72A-PQG208M is a high-performance field-programmable gate array (FPGA) from Microsemi, featuring a maximum operating frequency of 217MHz and a supply voltage of 2.5V. It has 108,000 gates, 171 I/Os, and 4,024 registers. The device is packaged in a 28mm x 28mm PQFP package with a height of 3.4mm. The operating temperature range is -55°C to 125°C, and it is not radiation hardened.
Microsemi A54SX72A-PQG208M technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 217MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 108000 |
| Number of I/Os | 171 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Series | SX |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX72A-PQG208M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.