Microsemi AFS250-1QNG180 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 65 |
| Operating Supply Voltage | 1.5V |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | Fusion® |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AFS250-1QNG180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.