Microsemi AGL030V5-CSG81 technical specifications.
| Height | 0.66mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 30000 |
| Number of I/Os | 66 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 640 |
| RoHS Compliant | Yes |
| Series | AGL030 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGL030V5-CSG81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.