Microsemi AGL030V5-QNG132 technical specifications.
| Package/Case | WFQFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 81 |
| Number of Logic Elements/Cells | 768 |
| RoHS Compliant | Yes |
| Series | IGLOO |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGL030V5-QNG132 to view detailed technical specifications.
No datasheet is available for this part.