Microsemi AGL125V5-VQG100 technical specifications.
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36864b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | AGL125 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGL125V5-VQG100 to view detailed technical specifications.
No datasheet is available for this part.