Microsemi AGL600V2-FGG484 technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 235 |
| Number of Logic Elements/Cells | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Series | IGLOO |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGL600V2-FGG484 to view detailed technical specifications.
No datasheet is available for this part.