Microsemi AGL600V5-CSG281 technical specifications.
| Height | 0.71mm |
| Length | 10mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 600000 |
| Number of I/Os | 215 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 184 |
| RoHS Compliant | Yes |
| Series | AGL600 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGL600V5-CSG281 to view detailed technical specifications.
No datasheet is available for this part.