Microsemi AGLN060V2-ZVQG100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 71 |
| Number of Logic Elements/Cells | 1536 |
| Package Quantity | 90 |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN060V2-ZVQG100 to view detailed technical specifications.
No datasheet is available for this part.