The IGLOO series from Microsemi features 660 logic elements, 71 I/Os, and operates at frequencies up to 250MHz. This device is designed to run on a supply voltage of 1.5V, with an operating supply current of 10uA. The IGLOO series is RoHS compliant and available in packages of 270 units. The device is rated to operate over a temperature range of -20°C to 85°C.
Microsemi AGLN060V5-VQG100 technical specifications.
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 18432b |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.425V |
| Number of Gates | 60000 |
| Number of I/Os | 71 |
| Number of Logic Elements/Cells | 660 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 270 |
| RoHS Compliant | Yes |
| Series | IGLOO |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.