Microsemi AGLN125V2-VQG100I technical specifications.
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 36864b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Number of Logic Elements/Cells | 1500 |
| Number of Registers | 3072 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | IGLOO |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN125V2-VQG100I to view detailed technical specifications.
No datasheet is available for this part.