Microsemi AGLN250V2-ZCSG81 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN250V2-ZCSG81 to view detailed technical specifications.
No datasheet is available for this part.