Microsemi AGLP060V5-CS289I technical specifications.
| Height | 0.81mm |
| Length | 14mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 157 |
| Number of Logic Blocks (LABs) | 512 |
| Number of Logic Elements/Cells | 512 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 152 |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | IGLOO |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AGLP060V5-CS289I to view detailed technical specifications.
No datasheet is available for this part.