Microsemi AGLP060V5-VQ176 technical specifications.
| Package/Case | TQFP |
| Length | 20mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 137 |
| Number of Logic Blocks (LABs) | 512 |
| Number of Logic Elements/Cells | 1584 |
| Number of Registers | 1584 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | IGLOO PLUS |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AGLP060V5-VQ176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.