Microsemi APA075-PQ208A technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 158 |
| Number of Registers | 3072 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 27648b |
| RoHS Compliant | No |
| Series | ProASICPLUS |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi APA075-PQ208A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.