Microsemi APA075-TQG100I technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 27648b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 66 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| RAM Size | 27648b |
| RoHS Compliant | Yes |
| Series | ProASICPLUS |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APA075-TQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.