Microsemi APA1000-CQ352B technical specifications.
| Frequency | 180MHz |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 248 |
| Number of Registers | 56320 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 202752b |
| RoHS Compliant | No |
| Series | ProASICPLUS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi APA1000-CQ352B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.