The APA300-FGG144A is a high-performance FPGA from Microsemi, featuring 300,000 gates and 100 I/Os. It operates at a maximum frequency of 180MHz and is powered by a 2.5V supply voltage. The device is packaged in a 144-pin FBGA, suitable for surface mount applications. The APA300-FGG144A is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Microsemi APA300-FGG144A technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 300000 |
| Number of I/Os | 100 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Series | ProASICPLUS |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APA300-FGG144A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.