Microsemi APA600-BGG456M technical specifications.
| Package/Case | BGA |
| Frequency | 180MHz |
| Height | 1.73mm |
| Length | 35mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 356 |
| Number of Registers | 21504 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 129024b |
| RoHS Compliant | Yes |
| Series | ProASICPLUS |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APA600-BGG456M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.