Microsemi APL602LG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 125mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APL602LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.