Microsemi APT1001RBN technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 11A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 310W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi APT1001RBN to view detailed technical specifications.
No datasheet is available for this part.