Microsemi APT102GA60B2 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Max Collector Current | 183A |
| Max Power Dissipation | 780W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT102GA60B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
