Microsemi APT10M11B2VFRG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 10.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT10M11B2VFRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.