Microsemi APT10M19BVFRG technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Surface Mount, Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT10M19BVFRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.