Microsemi APT10SCD120B technical specifications.
| Average Rectified Current | 36A |
| Package/Case | TO-247-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT10SCD120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
