Microsemi APT11GP60BDQBG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 41A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 41A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 187W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT11GP60BDQBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.