The APT14F100B is a single-element power MOSFET from Microsemi with a maximum operating temperature of -55°C to 150°C. It features a continuous drain current of 14A and a drain-to-source voltage of 1kV. The device is packaged in a TO-247-3 case and is suitable for through-hole mounting. The APT14F100B is lead-free and RoHS compliant.
Microsemi APT14F100B technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.965nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Rds On Max | 980mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 28ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT14F100B to view detailed technical specifications.
No datasheet is available for this part.