Microsemi APT15D120BG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-2 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 260ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15D120BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
