Microsemi APT15DQ60SG technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 110A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15DQ60SG to view detailed technical specifications.
No datasheet is available for this part.
