
The APT15DS60BG diode rectifier from Microsemi features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 150uA. The device is packaged in a TO-247-3 case and is available in a rail/Tube packaging option. It is RoHS compliant and has a reverse recovery time of 14ns.
Microsemi APT15DS60BG technical specifications.
| Average Rectified Current | 13A |
| Package/Case | TO-247-3 |
| Current Rating | 13A |
| Forward Current | 13A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole, Radial |
| Output Current | 15A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 14ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15DS60BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
