Microsemi APT15GF120JCU2 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 1nF |
| Max Collector Current | 30A |
| Max Power Dissipation | 156W |
| Mount | Stud, Chassis, Screw |
| NTC Thermistor | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15GF120JCU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.