Trans IGBT Chip N-CH 1.2KV 36A 3-Pin(3+Tab) TO-247
Microsemi APT15GT120BRDQ1G technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Current Rating | 36A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT15GT120BRDQ1G to view detailed technical specifications.
No datasheet is available for this part.