Microsemi APT17F100S technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.845nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 625W |
| Radiation Hardening | No |
| Rds On Max | 780mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT17F100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.