Microsemi APT200GN60B2G technical specifications.
| Lead Free | Lead Free |
| Max Collector Current | 283A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 560ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT200GN60B2G to view detailed technical specifications.
No datasheet is available for this part.