Microsemi APT200GN60JG technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.85V |
| Current Rating | 283A |
| Input | Standard |
| Input Capacitance | 14.1nF |
| Lead Free | Lead Free |
| Max Collector Current | 283A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 682W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Rail/Tube |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT200GN60JG to view detailed technical specifications.
No datasheet is available for this part.